Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- RS Stock No.:
- 226-3993
- Mfr. Part No.:
- 6ES7421-7BH01-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,548.94
(exc. VAT)
€1,905.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.94 |
*price indicative
- RS Stock No.:
- 226-3993
- Mfr. Part No.:
- 6ES7421-7BH01-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Length | 290mm | |
| Series | SIMATIC S7-400 | |
| Depth | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Length 290mm | ||
Series SIMATIC S7-400 | ||
Depth 210mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series digital input SM 421 has 16 digital input. It has 24VDC input voltage and 120mA current.
Input current 120mA
Number of digital inputs 16
Type of input voltage DC
Power loss 5 W
Related links
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 230V
- Siemens Digital I/O Module SIMATIC S7-400 24V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-400 120V
- Siemens Digital I/O Module SM 1221 Digital 24V dc
- Siemens PLC I/O Module SIMATIC S7 Digital 24V
