Siemens PLC I/O Module SIMATIC S7 Digital 24V
- RS Stock No.:
- 211-9066
- Mfr. Part No.:
- 6ES7326-2BF10-0AB0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-9066
- Mfr. Part No.:
- 6ES7326-2BF10-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 10 | |
| Depth | 120mm | |
| Width | 40mm | |
| Standards/Approvals | ISO 13849-1 e, SIL 3, DIN VDE 0801 AK 5 and 6, EN 954 Cat. 4 | |
| Length | 125mm | |
| Series | SIMATIC S7 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 10 | ||
Depth 120mm | ||
Width 40mm | ||
Standards/Approvals ISO 13849-1 e, SIL 3, DIN VDE 0801 AK 5 and 6, EN 954 Cat. 4 | ||
Length 125mm | ||
Series SIMATIC S7 | ||
- COO (Country of Origin):
- DE
Siemens PLC I/O Module, 24V DC Rated Voltage, 10 x Digital Outputs - SIMATIC S7 Series - 6ES7326-2BF10-0AB0
Need a dependable link between your SIMATIC S7F systems and equipment? This I/O module from Siemens is an essential device that interprets commands from computers for your PLCs to boost system efficiency and reliability. Thanks to 10 outputs, you can run multiple circuits from a single connection, which means one instrument controls different processes. Isolation between incoming and outgoing electrical feeds protects machinery and prevents injuries. The shielded cable blocks electromagnetic interferences for clear signal transmissions. A diagnostic alarm goes off when something's wrong for convenient troubleshooting. Use this module for your automated factory operations and access control.
Features & Benefits
• 1000-metre-long cable for easy reach between components in large facilities
• Short-circuit protection to prevent equipment damage and unnecessary downtime
• Lightweight unit of 330g puts minimal strain on installations
How big is this PLC I/O module?
It's a compact piece of kit, featuring dimensions of 40 (W) x 125 (H) x 120mm (D), so it fits easily into tight spaces.
In which position do I install this PLC I/O module?
You can install this flexible unit in a horizontal or vertical position.
Related links
- Siemens PLC I/O Module SIMATIC S7-300 Digital 120V
- Siemens PLC I/O Module SIMATIC S7-300 Analogue 24V
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Digital
- Siemens Digital I/O Module SIMATIC S7-1500 Digital 28.8V
