Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- RS Stock No.:
- 226-3996
- Mfr. Part No.:
- 6ES7422-1BH11-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€969.60
(exc. VAT)
€1,192.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €969.60 |
*price indicative
- RS Stock No.:
- 226-3996
- Mfr. Part No.:
- 6ES7422-1BH11-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 16 | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Length | 290mm | |
| Depth | 210mm | |
| Series | SIMATIC S7-400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 16 | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Length 290mm | ||
Depth 210mm | ||
Series SIMATIC S7-400 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series digital input SM 421 has 16 digital input. It has 24 VDC input voltage and 2A output current.
Input current 30mA
Number of digital inputs 16
Power loss 5W
Related links
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 230V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 24V
- Siemens Digital I/O Module SIMATIC S7-400 120V
- Siemens Digital I/O Module SIMATIC S7-400
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-300 24V dc
