Jumo Monitoring Module variTRON Analogue
- RS Stock No.:
- 244-0351
- Distrelec Article No.:
- 303-68-587
- Mfr. Part No.:
- 705010/18-000-36/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€418.21
(exc. VAT)
€514.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €418.21 |
*price indicative
- RS Stock No.:
- 244-0351
- Distrelec Article No.:
- 303-68-587
- Mfr. Part No.:
- 705010/18-000-36/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Module Type | Digital I/O Module | |
| Product Type | Monitoring Module | |
| Input Type | Analogue | |
| Number of I/Os | 4 | |
| Series | variTRON | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Module Type Digital I/O Module | ||
Product Type Monitoring Module | ||
Input Type Analogue | ||
Number of I/Os 4 | ||
Series variTRON | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo the multi-channel controller module supports up to 4 PID controller channels (can be cascaded). The standard version has 2 high-quality, universal analog inputs, 2 digital inputs and 2 digital outputs as relays with make contacts or as logic outputs.
Quick wiring of operating voltage and system bus due to easy module connection
Flexible connection technology due to removable terminal strips with Push-In technology
Modular device and function concept
Touchscreen multifunction panel with predefined screen masks and customer specific process screens
Universal analog inputs
Reliable, independent PID controller with self-optimization function
Integrated PLC acc. to IEC 61131-3 (optional)
9 program generators (optional)
Math and logic functions (optional)
Related links
- Jumo Monitoring Module variTRON Analogue
- Jumo 705010 Series Controller Analogue Input Analogue Output
- Jumo Analogue Input Module variTRON
- Jumo Relay variTRON Analogue
- Jumo Digital I/O Module variTRON Digital
- Jumo 909712 Temperature Transmitter 0 °C
- Jumo 909712 Temperature Transmitter
- Jumo Controller 705040 Analogue 24V dc
