Jumo WLAN Module 24V
- RS Stock No.:
- 244-0358
- Distrelec Article No.:
- 303-68-924
- Mfr. Part No.:
- 705042/36/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€411.39
(exc. VAT)
€506.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.39 |
*price indicative
- RS Stock No.:
- 244-0358
- Distrelec Article No.:
- 303-68-924
- Mfr. Part No.:
- 705042/36/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | WLAN Module | |
| Mount Type | DIN Rail | |
| Interface Type | RJ45 | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Depth | 101.5mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type WLAN Module | ||
Mount Type DIN Rail | ||
Interface Type RJ45 | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Depth 101.5mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The JUMO the 3-port router module, you can arrange the JUMO variTRON automation system decentrally and freely. It enables input and output modules to be distributed over several DIN rails or control cabinets. There may be a maximum of 100 m between 2 router modules or between the central unit and router module.
Compatible with JUMO variTRON as of system version 3
Decentralized module assignment supported
First module on an additional DIN rail for connecting further modules
System bus expansion via RJ45 sockets on the front (1 x Bus In, 2 x Bus Out)
Galvanic isolation of the system bus connections
Supply of operating voltage
Quick wiring of operating voltage and system bus provided by simple module connection principle
