ABB I/O Module JA/M2.24.1 24V
- RS Stock No.:
- 246-2698
- Mfr. Part No.:
- 2CDG110004R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€328.61
(exc. VAT)
€404.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.61 |
*price indicative
- RS Stock No.:
- 246-2698
- Mfr. Part No.:
- 2CDG110004R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 24V | |
| Width | 49mm | |
| Series | JA/M2.24.1 | |
| Length | 42mm | |
| Depth | 93mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Maximum Supply Voltage 24V | ||
Width 49mm | ||
Series JA/M2.24.1 | ||
Length 42mm | ||
Depth 93mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The ABB makes Shutter actuator module for plugging into the Room Controller Basis Device. They control two independent blind or shutter drives with 24 V DC. The Special functions help to move to position and sun protection automatic control. It is rated f
IP54 degree of protection
Compatible with KNX(TP) bus systems