ABB I/O Module FCL/S1.6.1.1
- RS Stock No.:
- 246-2719
- Mfr. Part No.:
- 2CDG110163R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€345.31
(exc. VAT)
€424.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.31 |
*price indicative
- RS Stock No.:
- 246-2719
- Mfr. Part No.:
- 2CDG110163R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Depth | 64.5mm | |
| Length | 90mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 72mm | |
| Series | FCL/S1.6.1.1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Depth 64.5mm | ||
Length 90mm | ||
Standards/Approvals CE, RoHS | ||
Width 72mm | ||
Series FCL/S1.6.1.1 | ||
- COO (Country of Origin):
- DE
The ABB 1 fold, Blow actuator controls one blower or fan with up to three fan speeds via step or changeover control. Furthermore, an additional equipment like a damper or valve can be switched by one floating output. The fan speed can be directly chosen,
IP20 degree of protection
Compatible with KNX(TP) bus systems
Mounted on a DIN rail