ABB I/O Module ES/M2.230.1 230V ac/dc
- RS Stock No.:
- 246-2699
- Mfr. Part No.:
- 2CDG110013R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€393.61
(exc. VAT)
€484.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.61 |
*price indicative
- RS Stock No.:
- 246-2699
- Mfr. Part No.:
- 2CDG110013R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 230V ac/dc | |
| Series | ES/M2.230.1 | |
| Width | 49mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 93mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Maximum Supply Voltage 230V ac/dc | ||
Series ES/M2.230.1 | ||
Width 49mm | ||
Standards/Approvals CE, RoHS | ||
Depth 93mm | ||
Length 42mm | ||
- COO (Country of Origin):
- DE
The ABB Electronic switch actuator module with 2-fold is designed for plugging into the Room Controller Basis Device. It has two overload-proof, noise-free and wear-resistant outputs for the control of electro-thermal valve drives with a voltage of 115/23
Compatible with KNX (TP) bus systems
Flush mounting design with IP54 protection