MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- RS Stock No.:
- 256-3720
- Distrelec Article No.:
- 300-20-782
- Mfr. Part No.:
- ioLogik R1214
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€263.63
(exc. VAT)
€324.26
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.63 |
*price indicative
- RS Stock No.:
- 256-3720
- Distrelec Article No.:
- 300-20-782
- Mfr. Part No.:
- ioLogik R1214
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Remote I/O Module | |
| Module Type | RS485 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 48V dc | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 75°C | |
| Depth | 84mm | |
| Length | 124mm | |
| Series | ioLogik R1200 | |
| Standards/Approvals | FCC Part 15B Class A, IEC 60068-2-6, WEEE, CRoHS, EN 55032/24, UL 508, IEC 60068-2-27, Telcordia SR332, EN 61000-6-2/-6-4, RoHS, IEC 61000-4-2/3/4/5/6/8, CISPR 32 | |
| Width | 27.8mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Remote I/O Module | ||
Module Type RS485 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type RS485 | ||
Maximum Supply Voltage 48V dc | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 75°C | ||
Depth 84mm | ||
Length 124mm | ||
Series ioLogik R1200 | ||
Standards/Approvals FCC Part 15B Class A, IEC 60068-2-6, WEEE, CRoHS, EN 55032/24, UL 508, IEC 60068-2-27, Telcordia SR332, EN 61000-6-2/-6-4, RoHS, IEC 61000-4-2/3/4/5/6/8, CISPR 32 | ||
Width 27.8mm | ||
- COO (Country of Origin):
- TW
MOXA Remote I/O Module, 12 I/Os, RS485 Interface Type - ioLogik R1214
This remote I/O module provides remote digital input/output connectivity for industrial automation systems using an RS485 interface. Designed for DIN-rail mounting, it delivers 12 I/O channels to expand control and monitoring networks and is intended for installation in electrically demanding environments where stable communication and a Compact footprint are priorities.
Features and Benefits:
• Supports RS485 Interface enabling multi-drop serial networks
• Accepts up to 48V DC supply for flexible power arrangements
• Operates reliably at temperatures up to +75°C for hot environments
• Meets electromagnetic immunity requirements EN 61000-6-2 for noisy sites
• Certified to Telcordia SR332 for assessed reliability in long-term use
• Compact 27.8mm width saves panel space in dense racks
• Accepts up to 48V DC supply for flexible power arrangements
• Operates reliably at temperatures up to +75°C for hot environments
• Meets electromagnetic immunity requirements EN 61000-6-2 for noisy sites
• Certified to Telcordia SR332 for assessed reliability in long-term use
• Compact 27.8mm width saves panel space in dense racks
Applications
• Suitable for remote sensing and control in factory automation
• Ideal for building management systems requiring distributed I/O
• Used with PLCs over serial links for machine control expansion
• Can be used for supervisory monitoring in electrical substations
• Suitable for retrofit projects needing a DIN-rail digital I/O module with 12 channels
• Ideal for building management systems requiring distributed I/O
• Used with PLCs over serial links for machine control expansion
• Can be used for supervisory monitoring in electrical substations
• Suitable for retrofit projects needing a DIN-rail digital I/O module with 12 channels
What mounting method is provided for panel installation?
The unit is designed for standard DIN-rail mounting to simplify cabinet integration and allow Rapid installation or replacement.
Which standards support its electromagnetic and safety performance?
It conforms to recognised standards including EN 61000-6-2 for immunity and multiple industrial test standards for shock and vibration.
How many digital channels are available for remote I/O tasks?
There are 12 discrete I/O channels provided to handle a range of digital signals for distributed control.
What environmental stresses can it tolerate during operation?
The device is specified to operate up to +75°C and has been tested against mechanical stresses such as vibration and shock.
Related links
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- Weidmüller Remote I/O Module NX Digital 48V dc
- WAGO Input Module 750 Digital 48V dc
- Siemens Digital I/O Module 6AG213 Digital 48V
