Omron PLC I/O Module CS1 24V

Subtotal (1 unit)*

€628.43

(exc. VAT)

€772.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€628.43

*price indicative

RS Stock No.:
268-8396
Mfr. Part No.:
CS1W-OC211
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC I/O Module

Maximum Supply Voltage

24V

Standards/Approvals

L, RoHS, UC1, N, CE, IEC61131-3

Series

CS1

Length

50m

COO (Country of Origin):
CN
The Omron basic I/O units is transistor output units, the basic I/O units can be used in all of the CS1D systems duplex CPU dual I/O expansion system, duplex CPU single I/O expansion system, and single CPU system.

Unit has removable terminal block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy