Subtotal (1 unit)*
€719.93
(exc. VAT)
€885.51
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €719.93 |
*price indicative
- RS Stock No.:
- 268-8395
- Mfr. Part No.:
- CS1W-ID231
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Input Type | DC | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | IEC61131-3 | |
| Series | CS1 | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Input Type DC | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals IEC61131-3 | ||
Series CS1 | ||
Length 50m | ||
- COO (Country of Origin):
- CN
The Omron CS1 units are available with various I/O densities and connection technologies. Up to 16 I/O points can be wired to units with detachable M3 screw terminals directly. High-density 32 and 64 point I/O units are equipped with standard 40-pin connectors.
Unit is provided with 32 inputs
Related links
- Omron Output Module CS1 24V
- Omron PLC I/O Module CS1 24V
- Omron CJ Series Input Unit for Use with CJ1W
- Omron G9SP Series Input/Output Module 16 Outputs, 24V dc
- Omron DST1 Series Input/Output Module 4 Outputs NC
- Omron CJ1 Series PLC CPU DC Input
- Omron CS1W-PTS Series PLC I/O Module Thermometer Input Unit Input
- Omron CS1W Series Input Unit for Use with CS Series PLC-Based Process Control
