Omron Temperature Module NX-TS Temperature 24V
- RS Stock No.:
- 270-1643
- Mfr. Part No.:
- NX-TS3204
- Manufacturer:
- Omron
Subtotal (1 unit)*
€643.57
(exc. VAT)
€791.59
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €643.57 |
*price indicative
- RS Stock No.:
- 270-1643
- Mfr. Part No.:
- NX-TS3204
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Module | |
| Input Type | Temperature | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Series | NX-TS | |
| Standards/Approvals | cULus (UL508), NK, C-Tick, EN 61131-2, KC Registration, LR, ANSI/ISA 12.12.01, RCM | |
| Depth | 71mm | |
| Length | 100mm | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Module | ||
Input Type Temperature | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Series NX-TS | ||
Standards/Approvals cULus (UL508), NK, C-Tick, EN 61131-2, KC Registration, LR, ANSI/ISA 12.12.01, RCM | ||
Depth 71mm | ||
Length 100mm | ||
Width 24mm | ||
- COO (Country of Origin):
- CN
The Omron NX temperature input unit is to meet every temperature control need. It has heater burnout detection in conjunction with a temperature input unit and PID instructions.
High speed
High precision measurement and control
Related links
- Omron Temperature Module NX-TS Thermocouple 24V
- Omron Temperature Module NX-TC Thermocouple 24V
- Omron Analogue Input Module NX-AD Analogue 24V
- Omron Digital I/O Module NX NPN 24V dc
- Omron NX Series Input/Output Module 0 Outputs, 24V dc
- Omron NX Series Input Module 2 Outputs 4 PNP
- Omron Digital I/O Module NX 24V dc
- Omron Digital I/O Module NX PNP/NPN 24V dc
