Subtotal (1 unit)*
€249.67
(exc. VAT)
€307.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €249.67 |
*price indicative
- RS Stock No.:
- 402-672
- Mfr. Part No.:
- NX-ID6342
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | NPN | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Width | 24mm | |
| Standards/Approvals | EU (EN 61131-2 or EN 61010-2-201), cULus (UL508 or UL 61010-2-201), LR, ANSI/ISA 12.12.01 or UL121201, KC Registration, NK, C-Tick or RCM | |
| Depth | 71mm | |
| Series | NX | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type NPN | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Width 24mm | ||
Standards/Approvals EU (EN 61131-2 or EN 61010-2-201), cULus (UL508 or UL 61010-2-201), LR, ANSI/ISA 12.12.01 or UL121201, KC Registration, NK, C-Tick or RCM | ||
Depth 71mm | ||
Series NX | ||
- COO (Country of Origin):
- CN
The Omron NX series Digital I/O Unit offers a broad selection for both general purpose use and High speed synchronous control. It features synchronized I/O refreshing with the controller control cycle and allows time stamp inputs and outputs to be independently controlled with sub microsecond accuracy anywhere in the EtherCAT network.
High speed I/O refreshing using the EtherCAT coupler
Detachable terminals for easy maintenance
Compact with a width of 12 mm per unit
Connect to the CJ PLC using the EtherNet/IPTM bus coupler
Related links
- Omron Digital I/O Module NX PNP/NPN 24V dc
- Omron Digital I/O Module NX 24V dc
- Omron Digital I/O Module NX PNP/NPN 28.8V
- Omron Digital I/O Module NX PNP 28.8V
- Omron Digital Input Series PLC I/O Module for Use with PLC
- Weidmüller Remote I/O Module NX Digital 24V dc
- Weidmüller Remote I/O Module NX 24V dc
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
