Siemens Digital I/O Module AS-I K20 Digital

Subtotal (1 unit)*

€255.18

(exc. VAT)

€313.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€255.18

*price indicative

RS Stock No.:
272-0003
Mfr. Part No.:
3RK24001CT300AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Number of I/Os

4

Maximum Operating Temperature

70°C

Width

20mm

Standards/Approvals

UKCA, EAC, CE, UL

Length

164mm

Depth

45mm

Series

AS-I K20

RoHS Status: Exempt

COO (Country of Origin):
CZ

Siemens AS-I K20 Series Digital I/O Module, IP67 - 3RK24001CT300AA3


This digital I/O module provides compact, field-mountable input and output interfacing for AS‑Interface networks in harsh environments. Designed for direct connection to sensors and actuators, it supports bidirectional digital signalling and fits into distributed automation installations where a sealed, rugged I/O device is required.

Features & Benefits


• Four inputs with PNP switching deliver reliable sensor detection at DC voltages
• Four PNP transistor outputs supply up to 1A per channel for actuator control
• Aggregate output limit 2A ensures protected total load handling
• Sensor supply short‑circuit and overload resistant for fault tolerance
• Built to IP67 for dust-tight and waterproof operation in exposed locations
• Eight M8 sockets with M12 addressing connector simplify field wiring

**Applications**


• Suitable for decentralised actuator control on AS‑Interface networks
• Ideal for machine I/O in washdown or outdoor installations
• Used for signal collection from 2‑ and 3‑wire proximity sensors
• Can be used for Compact conveyor control with multiple outputs

What voltage range powers the module from the AS‑Interface?


The device operates from the AS‑Interface supply within 26.5 to 31.6 V and accepts input voltages to the sensor supply of 16.5 to 30 V.

How are I/O assignments arranged on the sockets?


Each socket’s PIN4 carries the data line with sockets 1–4 mapped to four inputs and sockets 5–8 mapped to four outputs per the supplied pin assignment.

Is an additional supply required for outputs?


Yes, an auxiliary 20–30 V DC supply is necessary to feed the output circuits and must meet protection class III requirements.

What diagnostic and status indication is provided?


The module includes multi‑colour LEDs for AS‑Interface/diagnostics, separate LEDs for I/O status, and an LED indicating the auxiliary supply presence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy