Siemens PLC I/O Module AI Analogue
- RS Stock No.:
- 275-1781
- Mfr. Part No.:
- 6MF2834-0AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,324.78
(exc. VAT)
€1,629.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,324.78 |
*price indicative
- RS Stock No.:
- 275-1781
- Mfr. Part No.:
- 6MF2834-0AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rail | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL | |
| Width | 30mm | |
| Series | AI | |
| Length | 132mm | |
| Depth | 124mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type Rail | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL | ||
Width 30mm | ||
Series AI | ||
Length 132mm | ||
Depth 124mm | ||
- COO (Country of Origin):
- IN
The Siemens SICAM AI-8340 Voltage measurement module gives 0.2% accuracy for measured values and 0.5% accuracy for calculated values. It has 16 bit A/D resolution at analog input. It features a plastic enclosure.
Standard rail mounting
Screw connection
Plug in terminal blocks
Function display
IP40 protection class
Related links
- Siemens PLC I/O Module AI Analogue
- Siemens PLC I/O Module AO Analogue
- Siemens PLC I/O Module DI Digital 24V dc
- Siemens PLC I/O Module DO Digital 5.5V dc
- Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
- Siemens PLC I/O Module 6ES7155 Analogue, Digital
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
