WAGO Digital Output Module 750 Digital 24V dc

Temporarily out of stock
RS Stock No.:
279-7435
Mfr. Part No.:
750-508/040-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Digital Output Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

70°C

Series

750

Standards/Approvals

SCIP, RoHS

Depth

67.8mm

Width

12mm

Length

100mm

The WAGO 2-channel digital output is made from polycarbonate and polyamide 6.6 material.

RoHS compliant

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy