WAGO Analogue Output Module 750 Analogue 5V dc

Subtotal (1 unit)*

€296.93

(exc. VAT)

€365.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€296.93

*price indicative

RS Stock No.:
279-7466
Mfr. Part No.:
750-556/000-200
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Analogue I/O Module

Product Type

Analogue Output Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

5V dc

Number of I/Os

2

Maximum Operating Temperature

55°C

Depth

69.8mm

Length

100mm

Standards/Approvals

SCIP, RoHS

Width

12mm

Series

750

The WAGO 2-channel analogue output is made from polycarbonate and polyamide 6.6 material.

Mounting type DIN 35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy