Siemens PLC I/O Module 6AG1055 Digital 28.8V
- RS Stock No.:
- 282-3443
- Mfr. Part No.:
- 6AG1055-1MB00-7BA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€324.82
(exc. VAT)
€399.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.82 |
*price indicative
- RS Stock No.:
- 282-3443
- Mfr. Part No.:
- 6AG1055-1MB00-7BA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 90°C | |
| Series | 6AG1055 | |
| Width | 35.5mm | |
| Standards/Approvals | No | |
| Depth | 58mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 90°C | ||
Series 6AG1055 | ||
Width 35.5mm | ||
Standards/Approvals No | ||
Depth 58mm | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS LOGO! DM8 12/24R is an industrial expansion module based on the Siemens LOGO! controller platform. Equipped with conformal coating, which provides additional protection against environmental factors such as moisture, dust, and chemicals. This coating enhances the module's resistance to harsh conditions.
Number of digital outputs 4
Related links
- Siemens PLC I/O Module M241 Digital 28.8V
- Siemens PLC I/O Module SM 1223 Digital 28.8V
- Siemens PLC I/O Module 6ES7 Digital 28.8V
- Siemens PLC I/O Module FX3G Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module 1766 Digital 28.8V
- Siemens PLC I/O Module ET 200AL Digital 28.8V
- Siemens PLC I/O Module TM3 Digital 28.8V
