Siemens PLC I/O Module 1762 Digital 24V dc
- RS Stock No.:
- 203-4101
- Distrelec Article No.:
- 303-97-092
- Mfr. Part No.:
- 6ES7141-6BG00-0AB0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-4101
- Distrelec Article No.:
- 303-97-092
- Mfr. Part No.:
- 6ES7141-6BG00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Length | 175mm | |
| Depth | 49mm | |
| Series | 1762 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Length 175mm | ||
Depth 49mm | ||
Series 1762 | ||
- COO (Country of Origin):
- DE
Siemens PLC I/O Module, 100Mbit/s Maximum Transmission Rate, IP67 Rating - SIMATIC Series - 6ES7141-6BG00-0AB0
Bridge the gap between peripheral equipment and your programmable logic controller with this PLC I/O module from Siemens. It has eight input and eight output ports, allowing you to manage multiple devices simultaneously. An integrated switch supporting the 100BASE-TX transmission procedure means you can be sure of fast data transfer. With a rated voltage of 24V DC, this unit is ideal for installation in low-voltage equipment like lighting systems and packaging machines. Reverse-polarity protection enhances system safety by preventing damage caused by incorrect power connections. An IP67 rating means the module is dustproof and resistant to immersion in 1m of water for 30 minutes.
Features & Benefits
• Light weight of 910g, so it's easy to handle and won't strain your equipment
• M12 circular connectors for secure and vibration-resistant connection to machinery
• Low power loss of 4.5W for energy efficiency and minimal heat dissipation
• Input delay of 3ms ensures swift response to faults and reduces operational downtime
Does this I/O module have short-circuit protection?
Yes, this device has electronic short-circuit protection that quickly reacts to limit the current flow, minimising the risk of component damage or failure.
Related links
- Siemens PLC I/O Module 1762 Digital 24V dc
- Siemens PLC I/O Module ET 200 Digital 24V dc
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module 1762 28.8V
- Allen Bradley PLC I/O Module 1762 Digital
- Siemens PLC I/O Module 1762 Voltage 24V dc
- Siemens PLC I/O Module SIMATIC S7 Digital 24V
- Siemens PLC I/O Module 1762
