Eaton Interface Module 178793 30V dc

Subtotal (1 unit)*

€609.32

(exc. VAT)

€749.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€609.32

*price indicative

RS Stock No.:
282-7038
Distrelec Article No.:
302-03-367
Mfr. Part No.:
178793 XN-322-2DMS-WM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Interface Module

Mount Type

DIN Rail

Maximum Supply Voltage

30V dc

Maximum Operating Temperature

60°C

Series

178793

Depth

104.2mm

Length

16.8mm

Width

80.3mm

Standards/Approvals

IEC/EN 61000-6-2, CE, IEC/EN 61000-6-4, cULus, IEC/EN 61131-2, UL E135462

COO (Country of Origin):
AT
The Eaton weigh module is designed to connect two Wheatstone bridges, typically used with strain gauge load cells. It provides readings with a 24-bit resolution, ensuring precise measurements. The module offers an accuracy of ±0.035%, ensuring reliable and accurate weight measurement data.

Degree of protection IP20 NEMA 1

Overvoltage category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy