Eaton I/O Module 178791 Analogue 30V dc
- RS Stock No.:
- 282-7037
- Distrelec Article No.:
- 302-03-377
- Mfr. Part No.:
- 178791 XN-322-8AIO-U2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€447.03
(exc. VAT)
€549.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.03 |
*price indicative
- RS Stock No.:
- 282-7037
- Distrelec Article No.:
- 302-03-377
- Mfr. Part No.:
- 178791 XN-322-8AIO-U2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Width | 80.3mm | |
| Depth | 104.2mm | |
| Series | 178791 | |
| Length | 16.8mm | |
| Standards/Approvals | CULus IEC/EN 61131-2 IEC/EN 61000-6-4 UL File No.:E135462 CE IEC/EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Width 80.3mm | ||
Depth 104.2mm | ||
Series 178791 | ||
Length 16.8mm | ||
Standards/Approvals CULus IEC/EN 61131-2 IEC/EN 61000-6-4 UL File No.:E135462 CE IEC/EN 61000-6-2 | ||
- COO (Country of Origin):
- AT
The Eaton analogue input and output module features four analogue inputs and four analogue outputs, supporting a range of +/-10 V with reference voltage.
CE marking
Electric connection type plug-in connection
Related links
- Eaton I/O Module 178771 Analogue 30V dc
- Eaton I/O Module 183182 Analogue 30V dc
- Eaton Analogue Output Module 178790 Analogue 30V dc
- Eaton I/O Module 179288 Analogue 30V dc
- Eaton I/O Module 178789 Analogue 30V dc
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Digital I/O Module 183178 Digital 30V dc
- Eaton Analogue Input Module 178788 Digital 30V dc
