Eaton Expansion Module 197221 Digital 220V dc
- RS Stock No.:
- 282-7109
- Distrelec Article No.:
- 302-03-345
- Mfr. Part No.:
- 197221 EASY-E4-AC-8RE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€107.84
(exc. VAT)
€132.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.84 |
*price indicative
- RS Stock No.:
- 282-7109
- Distrelec Article No.:
- 302-03-345
- Mfr. Part No.:
- 197221 EASY-E4-AC-8RE1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Expansion Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 220V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-6, CSA-C22.2 No. 61010, UL, EN 61010, NRAQ7, IEC 60068-2-27, IEC/EN 61000-4-2, DNV GL, IEC/EN 61000-6-3, CE, CULus per UL 61010, UL File No.:E205091, IEC 60664, IEC/EN 61131-2, EN 50178, UL Category Control No.:NRAQ, IEC/EN 61000-6-2 | |
| Depth | 58mm | |
| Series | 197221 | |
| Length | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Expansion Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 220V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-6, CSA-C22.2 No. 61010, UL, EN 61010, NRAQ7, IEC 60068-2-27, IEC/EN 61000-4-2, DNV GL, IEC/EN 61000-6-3, CE, CULus per UL 61010, UL File No.:E205091, IEC 60664, IEC/EN 61131-2, EN 50178, UL Category Control No.:NRAQ, IEC/EN 61000-6-2 | ||
Depth 58mm | ||
Series 197221 | ||
Length 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- EE
The Eaton I/O expansion module is compatible with easyE4 systems and operates with a power supply range of 100-240 V AC.
UL listed
Degree of protection IP20
Related links
- Eaton EasyE4 Series Logic Module Digital Input Relay Output
- Siemens PLC I/O Module DI Digital 220V dc
- Eaton easyE4 Series Control Relay Digital Input Digital Output
- Eaton easyE4 Series Module Digital Input Digital Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input, Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
