Eaton easyE4 Series Control Relay, 8-Input, Digital Input, 8 Outputs, Relay Output

Subtotal (1 unit)*

€173.36

(exc. VAT)

€213.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.36

*price indicative

RS Stock No.:
235-4823
Mfr. Part No.:
197515 EASY-E4-AC-16RE1P
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

easyE4

Product Type

Control Relay

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Number of Outputs

8

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

58mm

Width

72mm

Length

90mm

Standards/Approvals

CE

Mount Type

DIN Rail

Communication Port Type

Ethernet

Supply Voltage

264V

Display Included

No

Output Current

5A

Battery Backup

Yes

Eaton EasyE4 Series Control Relay, Digital Input, Relay Output - 197515 EASY-E4-AC-16RE1P


This digital input control relay from Eaton is designed for use with the easyE4 series. With 8 digital inputs and outputs, this relay offers versatile expansion capabilities. The relay operates on 24V DC voltage, making it suitable for a wide range of applications. Its easy installation and push-in terminals ensure efficient integration into existing systems.

Features & Benefits


• Integrates seamlessly with the easyE4 series

• Expansion capability with 8 digital inputs and outputs

• Push-in terminals for quick and easy installation

• Operating voltage compatibility with 24V DC

• Ethernet network connectivity for enhanced communication

Applications


• Input/output extension for easyE4 control relay

Can it be integrated with the easyE4 series for expanded functionality?


Yes, it integrates seamlessly with the easyE4 series.

Will it support 24V DC voltage for reliable operation?


Yes, it has operating voltage compatibility with 24V DC.

Is Ethernet network connectivity available for enhanced communication?


Yes, Ethernet network connectivity is available for enhanced communication.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy