WAGO PLC I/O Module CJ Digital

Subtotal (1 unit)*

€60.24

(exc. VAT)

€74.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.24

*price indicative

RS Stock No.:
508-3909
Mfr. Part No.:
750504
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PLC I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Number of I/Os

4

Maximum Operating Temperature

55°C

Width

12mm

Series

CJ

Depth

69.8mm

Length

100mm

Standards/Approvals

UL

Non Compliant

COO (Country of Origin):
DE

WAGO PLC I/O Module


The WAGO is a 24VDC PLC I/O module has 4-relay output channels that provide with 0.5A current. The connected load is switched via the digital output from the control system. All outputs are electronically short-circuit protected. Each of its output channels is electrically isolated from the bus by use of optocouplers. The module is compatible with 750 series PLCs.

Features and Benefits


TOR digital output terminals

Fast cage clamp connection system

Electrical supply through the coupler

Operating temperature ranges between 0°C and 55°C

Certifications


CE

IP20 rated

IEC 61131-2

UL 121201

IEC 60079-0

EN 60079-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy