Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- RS Stock No.:
- 735-2890
- Mfr. Part No.:
- 6ES7231-5QA30-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€145.44
(exc. VAT)
€178.89
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.44 |
*price indicative
- RS Stock No.:
- 735-2890
- Mfr. Part No.:
- 6ES7231-5QA30-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Analogue I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 70°C | |
| Length | 62mm | |
| Standards/Approvals | CE, CSA, cULus, UL, FM | |
| Depth | 21mm | |
| Series | SIMATIC S7-1200 | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Analogue I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 70°C | ||
Length 62mm | ||
Standards/Approvals CE, CSA, cULus, UL, FM | ||
Depth 21mm | ||
Series SIMATIC S7-1200 | ||
Width 38mm | ||
- COO (Country of Origin):
- CN
Siemens PLC I/O Module, 62 x 38 x 21mm, 1 Input - 6ES7231-5QA30-0XB0
This Siemens PLC I/O Module is designed for use with the SIMATIC S7-1200 series, with dimensions of 62 x 38 x 21 mm. It offers precise analogue input capabilities, making it a crucial component for automation systems in various industries. The module, with a 5V DC voltage category, ensures reliable performance and seamless integration within the existing setup.
Features & Benefits
• Compatible with SIMATIC S7-1200 series for seamless integration
• Offers precise input type for analogue signals ensuring accuracy
• Compact dimensions of 62 x 38 x 21 mm for easy installation in limited spaces
• Voltage category of 5V DC for consistent and reliable performance
Applications
• Suited for temperature measurement applications in various industries
• Ideal for integrating analogue inputs in control systems for efficient operations
Can it be used for temperature measurement applications in industrial setups?
It is suited for temperature measurement applications in various industries.
Will it seamlessly integrate with the SIMATIC S7-1200 series for efficient control systems?
The module is compatible with the SIMATIC S7-1200 series for seamless integration.
Is it suitable for compact spaces due to its dimensions?
With compact dimensions of 62 x 38 x 21 mm, it is ideal for installations in limited spaces.
Related links
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000 28.80V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 5V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Digital
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
