Schneider Electric PLC I/O Module Modicon M258
- RS Stock No.:
- 770-2501
- Mfr. Part No.:
- TM5SBER2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€199.59
(exc. VAT)
€245.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.59 |
*price indicative
- RS Stock No.:
- 770-2501
- Mfr. Part No.:
- TM5SBER2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Width | 75mm | |
| Depth | 12.5mm | |
| Standards/Approvals | cULus, CSA | |
| Length | 99mm | |
| Series | Modicon M258 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Width 75mm | ||
Depth 12.5mm | ||
Standards/Approvals cULus, CSA | ||
Length 99mm | ||
Series Modicon M258 | ||
Modicon M258 - TM5 Transmitter/Receiver Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All transmitter and receiver modules are programmed with the SoMachine software.
Modicon TM5 transmitter and receiver modules
Use for communication between remote I/O
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric PLC I/O Module Modicon M258
- Schneider Electric PLC I/O Module Modicon M258 24 V dc
- Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Analogue
