Schneider Electric PLC I/O Module Modicon TM Digital
- RS Stock No.:
- 770-2539
- Distrelec Article No.:
- 303-08-324
- Mfr. Part No.:
- TM5SDM12DT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€210.06
(exc. VAT)
€258.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.06 |
*price indicative
- RS Stock No.:
- 770-2539
- Distrelec Article No.:
- 303-08-324
- Mfr. Part No.:
- TM5SDM12DT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | Rack | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Standards/Approvals | CSA, cULus | |
| Series | Modicon TM | |
| Depth | 12.5mm | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type Rack | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Standards/Approvals CSA, cULus | ||
Series Modicon TM | ||
Depth 12.5mm | ||
Length 99mm | ||
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM Current, Voltage
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM 24V
