Schneider Electric PLC I/O Module Modicon TM
- RS Stock No.:
- 770-2554
- Mfr. Part No.:
- TM5SDO6T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€136.55
(exc. VAT)
€167.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.55 |
*price indicative
- RS Stock No.:
- 770-2554
- Mfr. Part No.:
- TM5SDO6T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Depth | 12.5mm | |
| Standards/Approvals | cULus, CSA | |
| Width | 75mm | |
| Series | Modicon TM | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Depth 12.5mm | ||
Standards/Approvals cULus, CSA | ||
Width 75mm | ||
Series Modicon TM | ||
Length 99mm | ||
RoHS Status: Exempt
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM Current, Voltage
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM Voltage, Current
