Allen Bradley PLC I/O Module ILC 171 ETH 2TX Voltage
- RS Stock No.:
- 786-7235
- Mfr. Part No.:
- 2085-OB16
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€331.26
(exc. VAT)
€407.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.26 |
*price indicative
- RS Stock No.:
- 786-7235
- Mfr. Part No.:
- 2085-OB16
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Input Type | Voltage | |
| Maximum Operating Temperature | 65°C | |
| Depth | 44.5mm | |
| Length | 90mm | |
| Width | 87mm | |
| Series | ILC 171 ETH 2TX | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC I/O Module | ||
Input Type Voltage | ||
Maximum Operating Temperature 65°C | ||
Depth 44.5mm | ||
Length 90mm | ||
Width 87mm | ||
Series ILC 171 ETH 2TX | ||
Standards/Approvals CE, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Allen Bradley PLC Expansion I/O Module, 16 Inputs, 24V - ILC 171 ETH 2TX Series - 2085-OB16
Looking for a way to expand the functionality of your programmable logic controller (PLC) without taking up too much space on your panel? Choose this 16-point expansion input/output (I/O) module from Rockwell Automation's Allen Bradley range. Its compact dimensions of 90 (length) x 87 (width) x 44.5mm (depth) make it a good choice for applications where panel space is limited. As it's designed to support discrete signals, it's suitable for a range of on/off applications, including float switches and push buttons. It also provides an interface for other I/O devices to communicate with control units on the PLC, enhancing productivity in your machine automation applications.
Features and Benefits
• Yellow LED (light-emitting diode) status indicators for clear identification of port function
• Energy-efficient total power dissipation of 5W
• Can be linked with three additional expansion modules for increased capacity
• Light weight of 220g to prevent added bulk on your PLC
Standards and certifications
• UL (Underwriters' Laboratories)
• KC (Korean Certification)
• CE (Conformité Européene)
How can I safely connect and disconnect this module?
Ensure that the PLC is powered off before installing or removing this product, as inserting or removing an expansion module when the PLC is on could cause an electrical arc.
Allen Bradley Micro850 PLC - Expansion I/O Modules
Customise and enhance your PLC system to meet the specific needs of your application with the Expansion I/O Modules by Allen Bradly. These versatile units help to streamline your automated machine processes and maximise efficiency and productivity. They provide additional analogue I/O, digital I/O and specialty capabilities.
The Micro850 Programmable Logic Controller system is expertly designed to offer flexible communications and superior I/O functionality for large, stand-alone machine control applications. The controllers can support as many as 132 I/O points each. The Micro850 series features removable terminal blocks for ease of installation, maintenance and wiring.
• Up to 4 additional I/O units can be added to one Micro850 Control device
• Enables extra analogue, digital, and speciality Input/Output functions
• Can be DIN rail mounted
• Different logic controllers share common software and accessories for simplified integration
• I/O devices interface with control units via I/O expansion port
Related links
- Allen Bradley PLC I/O Module ILC 150 VLC Voltage
- Allen Bradley PLC I/O Module ILC 131 ETH
- Phoenix Contact Memory for Use with AXC 1050 XC ILC 171 ETH 2TX ILC 131 ETH
- Allen Bradley PLC I/O Module Micro850 Voltage
- Allen Bradley PLC I/O Module 1769
- Allen Bradley PLC I/O Module 1762
- Allen Bradley PLC I/O Module BULLETIN
- Allen Bradley PLC I/O Module Micro800
