Allen Bradley PLC I/O Module 1769
- RS Stock No.:
- 698-7559
- Mfr. Part No.:
- 1769-OB16
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€509.52
(exc. VAT)
€626.71
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.52 |
*price indicative
- RS Stock No.:
- 698-7559
- Mfr. Part No.:
- 1769-OB16
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Length | 118mm | |
| Series | 1769 | |
| Standards/Approvals | UL, CE | |
| Width | 35mm | |
| Depth | 87mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Length 118mm | ||
Series 1769 | ||
Standards/Approvals UL, CE | ||
Width 35mm | ||
Depth 87mm | ||
RoHS Status: Exempt
Allen Bradley Digital Expansion Module
The Allen Bradley 1769 series digital expansion module has 16 digital channel transistor outputs. Each I/O module includes a built-in removable terminal block with finger-safe cover for connecting I/O sensors and actuators. This module is used where an application requires more I/O than the built-in I/O provided by the controller. It is compatible with MicroLogix 1500 controllers.
Features and Benefits
LED indications of output status
Opto-isolation between outputs and bus and logic circuitry
Transistor output modules are source configured
High current outputs
Outputs are single ended
Supply voltage is 24VDC
Applications
Industrial automation
Robotics
Automobile industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Allen Bradley PLC I/O Module 1769
- Allen Bradley PLC I/O Module 1769 Analogue
- Allen Bradley PLC I/O Module 1762
- Allen Bradley PLC I/O Module ILC 171 ETH 2TX Voltage
- Allen Bradley PLC I/O Module 1769 Digital
- Allen Bradley PLC I/O Module 1769 Analogue 30V
- Allen Bradley PLC I/O Module BULLETIN
- Allen Bradley PLC I/O Module Micro800
