Phoenix Contact Power Distribution Module IB IL PD GND-PAC
- RS Stock No.:
- 855-1382
- Mfr. Part No.:
- 2862990
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€40.62
(exc. VAT)
€49.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.62 |
*price indicative
- RS Stock No.:
- 855-1382
- Mfr. Part No.:
- 2862990
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Distribution Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Length | 119.8mm | |
| Series | IB IL PD GND-PAC | |
| Width | 12.2mm | |
| Depth | 71.5mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Distribution Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Length 119.8mm | ||
Series IB IL PD GND-PAC | ||
Width 12.2mm | ||
Depth 71.5mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Inline terminal for power distribution (GND), complete with accessories, (connector and labeling field) connections for GND
Connections for GND
Related links
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Weidmüller Remote I/O Module IB IL RS 485/422-PRO-PAC Analogue Voltage 24V dc
- Siemens PLC I/O Module IB IL 24 DI8/HD-XC-PAC Analogue 24V dc
- Crouzet PLC I/O Module IB IL 24 DO 4-XC-PAC Digital 24V dc
- Phoenix Contact Power Module IB IL Digital 30V
- Phoenix Contact IB IL MBUS-PAC Series PLC I/O Module for Use with IO Module
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact Communication Module IB IL 7.5V dc
