Phoenix Contact Communication Module IB IL 7.5V dc
- RS Stock No.:
- 130-267
- Mfr. Part No.:
- 2861933
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€405.48
(exc. VAT)
€498.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.48 |
*price indicative
- RS Stock No.:
- 130-267
- Mfr. Part No.:
- 2861933
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Mount Type | DIN Rail | |
| Interface Type | RS485, RS422 | |
| Maximum Supply Voltage | 7.5V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 71.5mm | |
| Depth | 135mm | |
| Standards/Approvals | LR, UL, BV, EU REACH SVHC, ABS, CHINA RoHS, RINA, DNV GL, EU RoHS | |
| Width | 24.4mm | |
| Series | IB IL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Mount Type DIN Rail | ||
Interface Type RS485, RS422 | ||
Maximum Supply Voltage 7.5V dc | ||
Maximum Operating Temperature 55°C | ||
Length 71.5mm | ||
Depth 135mm | ||
Standards/Approvals LR, UL, BV, EU REACH SVHC, ABS, CHINA RoHS, RINA, DNV GL, EU RoHS | ||
Width 24.4mm | ||
Series IB IL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Communication Module designed for use within an Inline station. It allows for the operation of standard I/O devices with serial interfaces on a bus system. With one serial input and output channel, it supports both RS-485 and RS-422 versions. It features a 4 kByte receive buffer and a 1 kByte transmit buffer. Communication and parameterization can be done via PCP, making it a versatile and efficient solution for industrial automation.
Various protocols supported for flexible communication
Transmission speed can be set up to 38400 bps
Configurable data bits stop bits and parity
Large receive and transmit buffers for efficient data processing
Parameterization and data exchange via PCP for easy configuration
Insulation characteristics meet industry standards for safety
Easy installation with DIN rail mounting
Related links
- Phoenix Contact Communication Module IB IL 7.5V dc
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Communication Module IBS IL 24V dc
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Communication Module PLC-INTERFACE Digital 30V dc
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact Analogue Module IB IL Analogue 30V
