Weidmüller Remote I/O Module NX Digital 24V dc

Subtotal (1 unit)*

€125.30

(exc. VAT)

€154.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.30

*price indicative

RS Stock No.:
893-0647
Mfr. Part No.:
1315200000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Remote I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Width

11.5mm

Depth

76mm

Standards/Approvals

UL

Series

NX

Length

120m

For Use With

Communication

COO (Country of Origin):
DE

Weidmuller Remote I/O Module, Reverse Polarity Protection, 16 Digital Input Channels - NX Series - 1315200000


Get your industrial equipment running like clockwork with this remote I/O module from Weidmuller. It features 16 digital input channels, giving you the advantage of multi-component control. Thanks to its compact size of 120 (H) x 11.5 (W) x 76mm (D), it fits neatly into setups with limited space. As it has reverse polarity protection, you can count on it to stand up to electrical hazards. Push-in connections make it a breeze to wire without the need for any tools.

Features & Benefits


• Accommodates wires sizes between 26 and 16AWG, making it a versatile piece of kit

• Wide operating temperature range between -20°C and +60°C means it's suitable for use in challenging conditions

• Light weight of 44g to place minimal strain on your setup

• Burning stops in 10 seconds or less for safety in the event of a fire

Applications


• Assembly lines

• Oil and gas plants

• Marine engineering

What's the transmission rate of this I/O module?


This unit transmits data on the system bus at a rate of 48Mbps, giving you speedy results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy