Weidmüller Remote I/O Module Bulletin 2080 Analogue Voltage 24V dc

Subtotal (1 unit)*

€360.54

(exc. VAT)

€443.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€360.54

*price indicative

RS Stock No.:
893-6714
Mfr. Part No.:
1315690000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Module Type

Analogue I/O Module

Product Type

Remote I/O Module

Input Type

Analogue Voltage

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

60°C

Length

120m

Depth

76mm

Width

11.5mm

Standards/Approvals

UL

Series

Bulletin 2080

For Use With

Communication

COO (Country of Origin):
DE

Analogue Input Modules


Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.

U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Analog Input Modules

Available in many variants with different inputs and resolutions

Status LED for each channel

High accuracy

Weidmuller Remote I/O System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy