Allen Bradley PLC I/O Module BULLETIN Digital
- RS Stock No.:
- 698-7470
- Mfr. Part No.:
- 1746-ITB16
- Manufacturer:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-7470
- Mfr. Part No.:
- 1746-ITB16
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | BULLETIN | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type Surface | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series BULLETIN | ||
RoHS Status: Exempt
16 Point Fast Input Module
16 point module for applications requiring a fast response to digital input signals
10-30Vdc sink inputs
Single common for all inputs
Off-On signal delay 0.3mS (max.)
On-Off signal delay 0.5mS (max.)
Related links
- Allen Bradley PLC I/O Module BULLETIN
- Allen Bradley PLC I/O Module BULLETIN Analogue
- Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc
- Allen Bradley PLC I/O Module 1746 125V
- Allen Bradley PLC I/O Module for Use with SLC 500 Series, Analogue
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley PLC I/O Module 1769 Digital
- Allen Bradley PLC I/O Module 1766 Digital 24V dc
