Phoenix Contact Software for Use with Safety-related analog value acquisition with standard I/O modules
- RS Stock No.:
- 130-028
- Mfr. Part No.:
- 2400057
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,304.99
(exc. VAT)
€1,605.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,304.99 |
*price indicative
- RS Stock No.:
- 130-028
- Mfr. Part No.:
- 2400057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Software | |
| For Use With | Safety-related analog value acquisition with standard I/O modules | |
| Standards/Approvals | TU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Software | ||
For Use With Safety-related analog value acquisition with standard I/O modules | ||
Standards/Approvals TU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact function block, provides a TÜV certified solution for processing analog values in a safety related manner. With this software based solution, no safety related I/O modules are required, offering flexibility and cost savings. It can process up to seven two channel analog input channels per station.
Enables reading in standardized values 4 to 20 mA via standard sensors
Can be used up to PL e SIL 3 standards
Related links
- Siemens 6ES7921 Series Front Connector for Use with Analog I/O Modules
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1769 Analog I/O Modules
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1771 Analog I/O Modules
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-IR 1756-IR6I, 1756 Analog I/O Modules
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-IL 1756-IF6I, 1756 Analog I/O Modules
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-IFF 1771 1756 Analog I/O Modules
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Analog I/O Modules, 1771
- Allen Bradley 1769 Digital 8 and 16-Point
