Siemens 6AG2512 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-097
- Mfr. Part No.:
- 6AG2512-1DM03-1AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,523.38
(exc. VAT)
€3,103.76
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,523.38 |
*price indicative
- RS Stock No.:
- 149-097
- Mfr. Part No.:
- 6AG2512-1DM03-1AB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | 6AG2512 | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 100mm | |
| Standards/Approvals | EN 45545-2, EN 50121-3-2, EN 50121-4, EN 50121-5, EN 50124-1, EN 50125-1, EN 50125-2, EN 50125-3, EN 50155, EN 60664-3, EN 61086, EN 61373, IPC-CC-830A, MIL-I-46058C | |
| Length | 117mm | |
| Depth | 75mm | |
| Communication Port Type | RJ45, RS485 | |
| Programming Language Used | AWL, FUP, Graph, KOP, SCL | |
| Mount Type | Rack | |
| Display Included | Yes | |
| Battery Backup | Yes | |
| Supply Voltage | 24V dc | |
| Program Capacity | 400kB | |
| Number of Communication Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series 6AG2512 | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 100mm | ||
Standards/Approvals EN 45545-2, EN 50121-3-2, EN 50121-4, EN 50121-5, EN 50124-1, EN 50125-1, EN 50125-2, EN 50125-3, EN 50155, EN 60664-3, EN 61086, EN 61373, IPC-CC-830A, MIL-I-46058C | ||
Length 117mm | ||
Depth 75mm | ||
Communication Port Type RJ45, RS485 | ||
Programming Language Used AWL, FUP, Graph, KOP, SCL | ||
Mount Type Rack | ||
Display Included Yes | ||
Battery Backup Yes | ||
Supply Voltage 24V dc | ||
Program Capacity 400kB | ||
Number of Communication Ports 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 6AG2512 Series PLC CPU 20 Outputs
- Siemens 6AG1512 Series PLC CPU 20 Outputs
- Siemens 6AG2512 Series PLC CPU Ethernet Input, PROFINET Output
- Siemens 6AG1513 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500TF Series PLC CPU 20 Outputs
- Siemens 6ES7515 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500T Series PLC CPU 20 Outputs
- Siemens 6AG1511 Series PLC CPU 20 Outputs
