Siemens 6AG2512 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-099
- Mfr. Part No.:
- 6AG2512-1DM03-4AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,068.78
(exc. VAT)
€3,774.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,068.78 |
*price indicative
- RS Stock No.:
- 149-099
- Mfr. Part No.:
- 6AG2512-1DM03-4AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG2512 | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 100mm | |
| Length | 75mm | |
| Depth | 117mm | |
| Standards/Approvals | WEEE, UKCA, TUV, RoHS, REACH, RCM, CE | |
| Supply Voltage | 24V dc | |
| Number of Communication Ports | 3 | |
| Communication Port Type | PROFINET IRT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG2512 | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 100mm | ||
Length 75mm | ||
Depth 117mm | ||
Standards/Approvals WEEE, UKCA, TUV, RoHS, REACH, RCM, CE | ||
Supply Voltage 24V dc | ||
Number of Communication Ports 3 | ||
Communication Port Type PROFINET IRT | ||
- COO (Country of Origin):
- DE
The Siemens central processing unit with work memory 400 KB for program and 2 MB for data. It Features an interface OF PROFINET IRT with 3-port switch, 25 ns bit performance, SIMATIC Memory Card required, Bus Adapter required for port 1 and 2.
Isochronous mode
Maintenance free backup
Related links
- Siemens 6AG2512 Series PLC CPU 20 Outputs
- Siemens 6AG2512 Series PLC CPU Ethernet Input, PROFINET Output
- Siemens SIPLUS S7-1500 Series PLC CPU 20 Outputs
- Siemens 6AG2516 Series PLC CPU 20 Outputs
- Siemens 6AG2515 Series PLC CPU 20 Outputs
- Siemens 6AG1512 Series PLC CPU 20 Outputs
- Siemens 6AG1513 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500TF Series PLC CPU 20 Outputs
