TECO Westinghouse SG3 Series Logic Module, 12-Input, Analogue Input, 84 Outputs, Transistor Output
- RS Stock No.:
- 286-429
- Mfr. Part No.:
- JPSG3-12HT-D
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
€141.36
(exc. VAT)
€173.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.36 |
*price indicative
- RS Stock No.:
- 286-429
- Mfr. Part No.:
- JPSG3-12HT-D
- Manufacturer:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Series | SG3 | |
| Product Type | Logic Module | |
| Number of Inputs | 12 | |
| Output Type | Transistor | |
| Input Type | Analogue | |
| Number of Outputs | 84 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 59.6mm | |
| Standards/Approvals | UL Listed, CE-UKCA, UL Recognition | |
| Length | 72mm | |
| Programming Language Used | Ladder Diagram (LD), FBD | |
| Supply Voltage | 24V | |
| Mount Type | DIN Rail, Direct | |
| Output Current | 500mA | |
| Communication Port Type | Ethernet | |
| Number of Communication Ports | 1 | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Series SG3 | ||
Product Type Logic Module | ||
Number of Inputs 12 | ||
Output Type Transistor | ||
Input Type Analogue | ||
Number of Outputs 84 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 59.6mm | ||
Standards/Approvals UL Listed, CE-UKCA, UL Recognition | ||
Length 72mm | ||
Programming Language Used Ladder Diagram (LD), FBD | ||
Supply Voltage 24V | ||
Mount Type DIN Rail, Direct | ||
Output Current 500mA | ||
Communication Port Type Ethernet | ||
Number of Communication Ports 1 | ||
Display Included Yes | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse High performance Logic Relay comes with Ethernet communication. It offers extensive communication features with an integrated Ethernet interface. It provides efficient programming, remote monitoring and control of machines and processes. It is cost effective and easy to install and can be used for program for varieties of applications for industrial, agricultural and building automation.
Integrated Ethernet port for program read and write and ModbusTCP master slave function
Can use a SD card as an external memory card to read and write user program and configuration files
Password protection function can be set for two levels A and B
Related links
- TECO Westinghouse SG3 Series Logic Module Analogue Input Transistor Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Transistor Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module 84 Outputs, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
