Industrial Shields ModuleX Series Input Simulator, 1-Input, Digital Input, Digital Output
- RS Stock No.:
- 358-147
- Mfr. Part No.:
- MX-4AI
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€84.44
(exc. VAT)
€103.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.44 |
*price indicative
- RS Stock No.:
- 358-147
- Mfr. Part No.:
- MX-4AI
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | ModuleX | |
| Product Type | Input Simulator | |
| Number of Inputs | 1 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series ModuleX | ||
Product Type Input Simulator | ||
Number of Inputs 1 | ||
Output Type Digital | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- ES
The Industrial Shields Compact and reliable analogue input module designed for industrial automation applications. The module operates at 24V DC with polarity protection and galvanic isolation, ensuring safe and stable operation. It utilizes a pluggable push in terminal block with screw lock, accommodating wire sizes from AWG 24 to 16.
IP20 protection rated
15 bit ADC resolution
Related links
- Industrial Shields ModuleX Series Input Simulator Digital Input, Digital Output
- Industrial Shields ModuleX Series Module Digital Input, Digital Output
- Industrial Shields ModuleX Series Plug Component for Use with PLC Accessories
- Industrial Shields M-Duino Series PLC CPU Digital Output Analogue, Digital Input
- Industrial Shields ESP32 Series PLC I/O Module Analogue 24 Outputs Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 26 Outputs, Relay Output
- Siemens LOGO! Series Input Simulator Digital Input, Transistor Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 28 Outputs, Digital Output
