Industrial Shields ESP32 Series PLC I/O Module, 12-Input, Analogue, Digital Input, 16 Outputs, Relay Output
- RS Stock No.:
- 276-8689
- Distrelec Article No.:
- 302-94-344
- Mfr. Part No.:
- 034001000300
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€477.74
(exc. VAT)
€587.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.74 |
*price indicative
- RS Stock No.:
- 276-8689
- Distrelec Article No.:
- 302-94-344
- Mfr. Part No.:
- 034001000300
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | ESP32 | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Output Current | 1.5A | |
| Supply Voltage | 12V dc, 24V dc | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | g, I2C, n, RS232, RS485, RTC Bluetooth V4.2 BR, Serial TTL, SPI, Bluetooth LE, VN, Ethernet, VP, Wi-Fi802.11b, EDR | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series ESP32 | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Output Current 1.5A | ||
Supply Voltage 12V dc, 24V dc | ||
Programming Language Used Arduino IDE | ||
Communication Port Type g, I2C, n, RS232, RS485, RTC Bluetooth V4.2 BR, Serial TTL, SPI, Bluetooth LE, VN, Ethernet, VP, Wi-Fi802.11b, EDR | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L internal chip I/O module contains micro USB type B port for programming is located at the right side of the PLC enclosure. It comes with an additional Wi-Fi antenna with SMA female connector (on the frontal top side) included on the PLC.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields ESP32 Series PLC I/O Module Analogue 30 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 11 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 8 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Digital 16 Outputs Digital Output
- Industrial Shields ESP32 Series PLC I/O Module Digital 30 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Digital 30 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 8 Outputs Digital Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 24 Outputs Digital Output
