Subtotal (1 unit)*
€10,786.80
(exc. VAT)
€13,267.76
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,786.80 |
*price indicative
- RS Stock No.:
- 402-661
- Mfr. Part No.:
- NX502-1300
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Controller | |
| Series | NX | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 135mm | |
| Depth | 120mm | |
| Length | 100mm | |
| Standards/Approvals | IEC 61131-3, N/A, IEC 60068, IEC 61000-4-4, IEC 61010-2-201 | |
| Programming Language Used | Ladder Diagram | |
| Communication Port Type | RJ45 | |
| Program Capacity | 80MB | |
| Battery Backup | No | |
| Mount Type | Panel | |
| Number of Communication Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Controller | ||
Series NX | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 135mm | ||
Depth 120mm | ||
Length 100mm | ||
Standards/Approvals IEC 61131-3, N/A, IEC 60068, IEC 61000-4-4, IEC 61010-2-201 | ||
Programming Language Used Ladder Diagram | ||
Communication Port Type RJ45 | ||
Program Capacity 80MB | ||
Battery Backup No | ||
Mount Type Panel | ||
Number of Communication Ports 3 | ||
- COO (Country of Origin):
- JP
The Omron NX5 Machine Automation Controller integrates control, information, and safety to enhance manufacturing speed. It offers direct database connection without the need for special units, software, or middleware, and features OPC UA server functionality. With three built in industrial Ethernet ports, it streamlines processes from commissioning to operation and maintenance.
DC power supply without battery backup
Fully conforms to IEC 61131-3 standard programming
PLC open function blocks for motion control
Related links
- Omron NX Series Controller
- Omron NX Series Controller Universal Single-Ended Input NPN Analogue
- Omron NX Series PLCs-Programmable Logic Controller
- Omron NX-CSG Series Communication Module
- Omron NJ Series PLCs-Programmable Logic Controller Voltage Input Voltage Output
- Omron NX Series I/O Unit for Use with NJ/NX/NY-Series Controller
- Omron NX Series Safety Controller, 24V
- Omron NX Series Safety Controller, 0 Safety Inputs
