Omron NJ Series PLCs-Programmable Logic Controller, Current, Voltage Input, Current, Voltage Output
- RS Stock No.:
- 214-6597
- Mfr. Part No.:
- NJ501-1300
- Manufacturer:
- Omron
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-6597
- Mfr. Part No.:
- NJ501-1300
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | NJ | |
| Output Type | Current, Voltage | |
| Input Type | Current, Voltage | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 150mm | |
| Length | 96mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS, cULus, EU, UKCA, RCM, KC, NK | |
| Number of Communication Ports | 3 | |
| Communication Port Type | Ethernet, USB | |
| Programming Language Used | Ladder Diagram | |
| Display Included | No | |
| Mount Type | Panel | |
| Program Capacity | 5MB | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLCs-Programmable Logic Controller | ||
Series NJ | ||
Output Type Current, Voltage | ||
Input Type Current, Voltage | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 150mm | ||
Length 96mm | ||
Width 90mm | ||
Standards/Approvals RoHS, cULus, EU, UKCA, RCM, KC, NK | ||
Number of Communication Ports 3 | ||
Communication Port Type Ethernet, USB | ||
Programming Language Used Ladder Diagram | ||
Display Included No | ||
Mount Type Panel | ||
Program Capacity 5MB | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- JP
The Omron control unit is designed for efficient machine automation and control. It integrates various functionalities, ensuring Rapid processing capabilities tailored for large-scale, high-speed, and high-accuracy applications.
Constructed on a new Intel Atom processor for enhanced reliability
Supports up to 64 axes for complex motion control in industrial systems
Operates without a fan in environments ranging from 0 to 55°C
Offers comprehensive RAS functions for robust error detection and monitoring
Fulfils IEC61131-3 standard for standardized programming compatibility
Related links
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron NX Series Controller
- B&R X20CCP Series PLC CPU Current and Voltage Output
- Lovato Electric LRK12R Series Module Current/Voltage Input Relay Output
- Lovato Electric LRK10 Series Module Current/Voltage Input Relay Output
- Omron NX Series PLCs-Programmable Logic Controller
- Omron DCN1 Series PLCs-Programmable Logic Controller
- Omron CJ2H Series PLCs-Programmable Logic Controller
