Phoenix Contact NLC-IO-06I-04QTN-01A Series I/O Extension Module, 6-Input, Digital Input, 4 Outputs, NPN Output
- RS Stock No.:
- 512-384
- Mfr. Part No.:
- 2701085
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-384
- Mfr. Part No.:
- 2701085
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Extension Module | |
| Series | NLC-IO-06I-04QTN-01A | |
| Number of Inputs | 6 | |
| Output Type | NPN | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus Listed, UL Listed, cUL Listed | |
| Width | 4mm | |
| Depth | 43mm | |
| Mount Type | DIN Rail | |
| Output Current | 500mA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Extension Module | ||
Series NLC-IO-06I-04QTN-01A | ||
Number of Inputs 6 | ||
Output Type NPN | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus Listed, UL Listed, cUL Listed | ||
Width 4mm | ||
Depth 43mm | ||
Mount Type DIN Rail | ||
Output Current 500mA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- IN
The Phoenix Contact I/O extension module is an integral component designed to enhance the functionality of the Nanoline base unit. Ideal for automation tasks, this module features six digital inputs and four NPN digital outputs that facilitate seamless integration into industrial control systems. Its compact design ensures that it can easily attach to the DB-9 connector on the right side of the base unit.
Robust protection against short circuit and overload conditions
Screw connection ensures secure and dependable wiring
Degree of protection rating IP20 allows for safe operation in controlled environments
Broad ambient temperature range caters to diverse operational contexts
Lightweight design simplifies installation and maintenance
Related links
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module Digital Input PNP Output
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module Analogue Input, Analogue Output
- RS PRO I/O Extension Module Digital Input Digital Output
- Omron NX1P Series PLC CPU PNP/NPN Input NPN Output
- Omron NX1P Series PLC CPU 16 Outputs, NPN Output
- Omron NX102 Series PLC CPU 16 Outputs, NPN Output
- Omron NX1P Series PLC CPU NPN Input NPN Output
- Omron CJ1 Series PLC CPU NPN Output
