Phoenix Contact Axioline X Series I/O Module, 24-Input, Analogue Input, 16 Outputs, Digital, Analogue Output
- RS Stock No.:
- 518-067
- Mfr. Part No.:
- 1371410
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€8,948.04
(exc. VAT)
€11,006.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,948.04 |
*price indicative
- RS Stock No.:
- 518-067
- Mfr. Part No.:
- 1371410
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Axioline X | |
| Product Type | I/O Module | |
| Number of Inputs | 24 | |
| Output Type | Digital, Analogue | |
| Input Type | Analogue | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 54°C | |
| Depth | 121mm | |
| Standards/Approvals | UL, EN 60947-5-6, IECEX, EU RoHS, ATEX | |
| Width | 300mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Communication Port Type | Profinet | |
| Output Current | 20mA | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Axioline X | ||
Product Type I/O Module | ||
Number of Inputs 24 | ||
Output Type Digital, Analogue | ||
Input Type Analogue | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 54°C | ||
Depth 121mm | ||
Standards/Approvals UL, EN 60947-5-6, IECEX, EU RoHS, ATEX | ||
Width 300mm | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
Communication Port Type Profinet | ||
Output Current 20mA | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital Module is a remote I/O that is installed in zone 1/21. It serves as the interface between the intrinsically safe signals in potentially explosive areas and the distributed control system (DCS) or the PLC in the safe area. Up to 32 input/output signals are combined in the remote I/O. The data is transmitted via PROFINET.
16 digital inputs
8 analog inputs
IP65 protection
RoHS Compliant
Related links
- Phoenix Contact Axioline X Series I/O Module Digital 16 Outputs Analogue Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 20 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 32 Outputs, Relay Output
- Schneider Electric Modicon TM Series PLC CPU Digital 16 Outputs, Digital Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 16 Outputs Analogue
- Industrial Shields M-Duino Series PLC I/O Module Digital 16 Outputs, Digital Output
