Phoenix Contact Axioline X Series I/O Module, 24-Input, Digital, Analogue Input, 16 Outputs, Digital, Analogue Output
- RS Stock No.:
- 519-984
- Mfr. Part No.:
- 1334854
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€6,936.37
(exc. VAT)
€8,531.74
(inc. VAT)
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | €6,936.37 |
*price indicative
- RS Stock No.:
- 519-984
- Mfr. Part No.:
- 1334854
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Axioline X | |
| Product Type | I/O Module | |
| Number of Inputs | 24 | |
| Output Type | Digital, Analogue | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 214mm | |
| Depth | 65mm | |
| Standards/Approvals | ATEX II 2 (1) G Ex eb mb (ia Ga) IIC T4 Gb, EN 60947-5-6, IECEx Ex eb mb (ia Ga) IIC T4 Gb (Ex ia Da) IIIC, IECEx Scheme, II (1) D (Ex ia Da) IIIC, IP20 (IEC 60529), Regulation UK SI 2016 No. 1107, RoHS, Directive 2014/34/EU | |
| Output Current | 25mA | |
| Number of Communication Ports | 2 | |
| Communication Port Type | Profinet | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Axioline X | ||
Product Type I/O Module | ||
Number of Inputs 24 | ||
Output Type Digital, Analogue | ||
Input Type Digital, Analogue | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 214mm | ||
Depth 65mm | ||
Standards/Approvals ATEX II 2 (1) G Ex eb mb (ia Ga) IIC T4 Gb, EN 60947-5-6, IECEx Ex eb mb (ia Ga) IIC T4 Gb (Ex ia Da) IIIC, IECEx Scheme, II (1) D (Ex ia Da) IIIC, IP20 (IEC 60529), Regulation UK SI 2016 No. 1107, RoHS, Directive 2014/34/EU | ||
Output Current 25mA | ||
Number of Communication Ports 2 | ||
Communication Port Type Profinet | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Axioline X Series I/O Module Analogue Input Digital, Analogue Output
- Schneider Electric Modicon TM Series PLC CPU Digital 16 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 20 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 16 Outputs, Digital Output
- Industrial Shields ESP32 Series PLC I/O Module Digital 16 Outputs Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 32 Outputs, Relay Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 16 Outputs, Relay
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
