Schneider Electric TM1 Series Controller, 10-Input, Digital, Analogue Input, 8 Outputs, Digital, Analogue Output
- RS Stock No.:
- 577-093
- Mfr. Part No.:
- TM172PDG18R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€489.01
(exc. VAT)
€601.48
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €489.01 |
*price indicative
- RS Stock No.:
- 577-093
- Mfr. Part No.:
- TM172PDG18R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TM1 | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Output Type | Digital, Analogue | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 60.5mm | |
| Standards/Approvals | EAC, UL 60730-2-9, UL 60730-1, RCM, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-11, EN 60730-2-9, EN 60730-1, EN 60068-2-6 Fc, EN 60068-2-27, cURus, CSA E60730-2-9, CSA, CE, UL94 (material V0) | |
| Width | 72mm | |
| Length | 1.32km | |
| Supply Voltage | 24V | |
| Number of Communication Ports | 6 | |
| Display Included | Yes | |
| Mount Type | Panel | |
| Communication Port Type | CAN | |
| Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TM1 | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Output Type Digital, Analogue | ||
Input Type Digital, Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 60.5mm | ||
Standards/Approvals EAC, UL 60730-2-9, UL 60730-1, RCM, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-11, EN 60730-2-9, EN 60730-1, EN 60068-2-6 Fc, EN 60068-2-27, cURus, CSA E60730-2-9, CSA, CE, UL94 (material V0) | ||
Width 72mm | ||
Length 1.32km | ||
Supply Voltage 24V | ||
Number of Communication Ports 6 | ||
Display Included Yes | ||
Mount Type Panel | ||
Communication Port Type CAN | ||
Output Current 3A | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric TM1 Series PLCs-Programmable Logic Controller Analogue 8 Outputs,
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Phoenix Contact Axioline X Series I/O Module Digital 16 Outputs Analogue Output
- ZANDER AACHEN ZX21 Series PLC Programming Software Digital 8 Outputs Analogue
- Siemens SIMATIC S7-1500 Series PLC CPU Digital 18 Outputs Analogue Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 8 Outputs Analogue
- Arduino Opta Lite Series Logic Controller Digital 4 Outputs, Relay Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
