Schneider Electric Modicon ABE7 Series I/O Module, 8-Input, Voltage Input, 8 Outputs, Current Output
- RS Stock No.:
- 589-793
- Mfr. Part No.:
- ABE7H08R21
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€88.71
(exc. VAT)
€109.11
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.71 |
*price indicative
- RS Stock No.:
- 589-793
- Mfr. Part No.:
- ABE7H08R21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon ABE7 | |
| Product Type | I/O Module | |
| Number of Inputs | 8 | |
| Output Type | Current | |
| Input Type | Voltage | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Standards/Approvals | IEC 61131-2, IEC 60664-1, IEC 60529, UL, IEC 60068-2-6, IEC 60068-2-27, IEC 61000-4-4, GL, EAC, IEC 61000-4-3, IEC 61000-4-2, IEC 60695-2-11, DNV, CSA | |
| Width | 84mm | |
| Supply Voltage | 30V | |
| Output Current | 500mA | |
| Mount Type | Screw, DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon ABE7 | ||
Product Type I/O Module | ||
Number of Inputs 8 | ||
Output Type Current | ||
Input Type Voltage | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Standards/Approvals IEC 61131-2, IEC 60664-1, IEC 60529, UL, IEC 60068-2-6, IEC 60068-2-27, IEC 61000-4-4, GL, EAC, IEC 61000-4-3, IEC 61000-4-2, IEC 60695-2-11, DNV, CSA | ||
Width 84mm | ||
Supply Voltage 30V | ||
Output Current 500mA | ||
Mount Type Screw, DIN Rail | ||
- COO (Country of Origin):
- LV
The Schneider Electric Passive connection sub-base ABE7 is designed for 8 inputs or outputs with built-in LED indicators for status display. It offers high durability with 750 °C incandescent wire resistance conforming to IEC 60695-2-11. The unit withstands shock up to 15 g for 11 ms as per IEC 60068-2-27. Suitable for robust industrial environments.
IP2X conforming to IEC 60529
UL CSA certifications
Related links
- Schneider Electric Modicon ABE7 Series Module Current Output
- Schneider Electric Modicon ABE7 Series Base Unit for Use with Modicon X80 I/O modules, PLC
- Siemens LOGO! Series I/O Module Digital Input Relay Output
- Siemens LOGO! Series I/O Module Digital Input Digital Output
- Eaton easyE4 Series I/O Extension Module Digital Input Relay Output
- Schneider Electric Modicon ABE7 Series Terminal Block for Use with PLC
- Schneider Electric Modicon ABE7 Series Solid State Relay Screw Mount 24V Control
- Schneider Electric Modicon M221 Series PLC CPU Discrete Input Transistor Output
