Schneider Electric Modicon ABE7 Series Module, 4 Outputs, Current Output
- RS Stock No.:
- 589-864
- Mfr. Part No.:
- BMEAHO0412
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,373.21
(exc. VAT)
€1,689.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,373.21 |
*price indicative
- RS Stock No.:
- 589-864
- Mfr. Part No.:
- BMEAHO0412
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon ABE7 | |
| Product Type | Module | |
| Output Type | Current | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 118mm | |
| Depth | 15mm | |
| Standards/Approvals | EAC, CSA C22.2 No 61010-2-201, EN/IEC 61131-2, CE, CSA, UL 61010-2-201, UL, RCM, EN/IEC 61010-2-201 | |
| Width | 111mm | |
| Output Current | 20mA | |
| Mount Type | DIN Rail | |
| Communication Port Type | 20 Way Removable Telefast Terminal Block | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon ABE7 | ||
Product Type Module | ||
Output Type Current | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 118mm | ||
Depth 15mm | ||
Standards/Approvals EAC, CSA C22.2 No 61010-2-201, EN/IEC 61131-2, CE, CSA, UL 61010-2-201, UL, RCM, EN/IEC 61010-2-201 | ||
Width 111mm | ||
Output Current 20mA | ||
Mount Type DIN Rail | ||
Communication Port Type 20 Way Removable Telefast Terminal Block | ||
- COO (Country of Origin):
- FR
The Schneider Electric Analog isolated high-level output module is designed for Modicon X80 with 4 HART-compatible outputs. It provides 4 to 20 mA signals for accurate analog control. Each channel is electrically isolated to ensure reliable performance. Suitable for demanding industrial and process environments.
EN/IEC 61131-2 UL 61010-2-201 standards
UL CSA certifications
Related links
- Schneider Electric Modicon ABE7 Series I/O Module Voltage Input Current Output
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
- Schneider Electric Zelio Logic Series I/O Module Discrete Input Relay Output
- Schneider Electric Modicon ABE7 Series Terminal Block for Use with PLC
- Schneider Electric Modicon ABE7 Series Base Unit for Use with Modicon X80 I/O modules, PLC
- Schneider Electric Modicon ABE7 Series Solid State Relay Screw Mount 24V Control
- Lovato Electric LRK12R Series Module Current/Voltage Input Relay Output
- Lovato Electric LRK10 Series Module Current/Voltage Input Relay Output
