B&R X20 Series PLC CPU, Current Input, Current and Voltage Output
- RS Stock No.:
- 590-804
- Mfr. Part No.:
- X20CP3684
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,530.19
(exc. VAT)
€3,112.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,530.19 |
*price indicative
- RS Stock No.:
- 590-804
- Mfr. Part No.:
- X20CP3684
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X20 | |
| Product Type | PLC CPU | |
| Output Type | Current and Voltage | |
| Input Type | Current | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 85mm | |
| Standards/Approvals | UKCA, UL cULus E115267, ATEX Zone 2 II 3G Ex nA nC IIA T5 Gc IP20, CE, DNV, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Class I Division 2 Groups ABCD T5 | |
| Mount Type | Horizontal, Rail, Vertical | |
| Output Current | 500mA | |
| Supply Voltage | 24V | |
| Program Capacity | 1MB | |
| Number of Communication Ports | 6 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X20 | ||
Product Type PLC CPU | ||
Output Type Current and Voltage | ||
Input Type Current | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 85mm | ||
Standards/Approvals UKCA, UL cULus E115267, ATEX Zone 2 II 3G Ex nA nC IIA T5 Gc IP20, CE, DNV, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Class I Division 2 Groups ABCD T5 | ||
Mount Type Horizontal, Rail, Vertical | ||
Output Current 500mA | ||
Supply Voltage 24V | ||
Program Capacity 1MB | ||
Number of Communication Ports 6 | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 PLC is based on Intel Atom processor technology and used for applications with the highest performance requirements. It rounds off the top end of the X20 controller product family. The basic configuration includes USB, Ethernet, POWERLINK V2 and removable CompactFlash. The standard Ethernet interface supports gigabit communication. For even more real time network performance, the onboard POWERLINK interface supports poll response chaining mode (PRC). In addition, 3 slots can be used for additional interface modules to increase flexibility.
3 slots for modular interface expansion
512 MB LPDDR4 SDRAM
1 GB onboard flash drive
CompactFlash as removable application memory
Controller redundancy possible
Fanless
Related links
- B&R X20 Series PLC CPU Current Input
- B&R X20 Series Controller
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Controller 24 V dc Input
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
